737-012-541-101

Heilind Number:EDA737-012-541-101
Manufacturer:EDAC
Manufacturer Number:737-012-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-541-101

Detailed Description

Introducing our 737-012-541-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a compact single-row design and a pitch of .156 inches, it offers efficient space utilization without compromising on functionality. The 12 copper alloy contacts provide optimal conductivity, rated for up to 3A of current. Perfect for industrial use, it can withstand a wide operating temperature range from -40 to 105°C. Whether you're designing a cutting-edge electronics system or upgrading existing hardware, this card edge connector is a must-have component for your PCB assembly. Trust in its quality construction and precise engineering to deliver consistent performance in any environment. Elevate your connectivity game with the 737-012-541-101.