737-012-541-201

Heilind Number:EDA737-012-541-201
Manufacturer:EDAC
Manufacturer Number:737-012-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-541-201

Detailed Description

Enhance the connectivity of your electronic devices with our 737-012-541-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a high amperage rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 12 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide reliable signal transmission, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Suitable for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance to elevate your PCB connectivity solutions. Explore more in our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Card Edge Connectors category.