737-012-545-201

Heilind Number:EDA737-012-545-201
Manufacturer:EDAC
Manufacturer Number:737-012-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-545-201

Detailed Description

Experience seamless connectivity with our 737-012-545-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. The two-row design with 12 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and performance for seamless board-to-board connections in your electronic systems. Elevate your connectivity experience with this essential component.