737-013-522-101

Heilind Number:EDA737-013-522-101
Manufacturer:EDAC
Manufacturer Number:737-013-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-013-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-013-522-101

Detailed Description

Introducing our 737-013-522-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector is not only visually appealing but also delivers exceptional functionality. With a current rating of 3A, it ensures reliable power transmission, perfect for a wide range of applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and longevity. Featuring a single row design with 13 positions and a pitch of .156 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the 737-013-522-101 for efficient and robust card edge connectivity in your PCB assemblies.