737-013-525-101

Heilind Number:EDA737-013-525-101
Manufacturer:EDAC
Manufacturer Number:737-013-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-013-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-013-525-101

Detailed Description

Introducing our 737-013-525-101 Press-fit Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing, along with 13 positions in a single row, offer versatility in connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it ideal for various electronic projects. Trust in the quality and precision of our Card Edge Connector, a must-have in your PCB assembly toolkit.