737-013-540-101

Heilind Number:EDA737-013-540-101
Manufacturer:EDAC
Manufacturer Number:737-013-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-013-540-101

Detailed Description

Enhance connectivity within your electronic devices with our 737-013-540-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The single-row design with 13 positions and a pitch of .156 inches offers ample space for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this high-quality connector to deliver optimal performance and durability in your electronic systems.