737-013-545-101

Heilind Number:EDA737-013-545-101
Manufacturer:EDAC
Manufacturer Number:737-013-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-013-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-013-545-101

Detailed Description

Upgrade your PCB connectivity with our 737-013-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With a single row configuration and 13 positions, it ensures seamless data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Perfect for straight mounting orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its superior quality and performance for all your board-to-board PCB connectivity needs. Upgrade your PCB connectivity with our 737-013-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With a single row configuration and 13 positions, it ensures seamless data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Perfect for straight mounting orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its superior quality and performance for all your board-to-board PCB connectivity needs.