737-014-520-101

Heilind Number:EDA737-014-520-101
Manufacturer:EDAC
Manufacturer Number:737-014-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-520-101

Detailed Description

Introducing our 737-014-520-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With a single row design and a pitch of .156 inches, it offers easy installation and seamless integration on PCBs. The contact material, Copper Alloy, guarantees excellent conductivity, while supporting an amperage of 3A. With 14 positions available, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this card edge connector for your electronic projects.