737-014-520-201

Heilind Number:EDA737-014-520-201
Manufacturer:EDAC
Manufacturer Number:737-014-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-520-201

Detailed Description

Introducing our 737-014-520-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector, in a sleek black finish, offers seamless integration with a pitch of .156 inches and row spacing of .2 inches, perfect for a variety of applications. With two rows and 14 positions, it provides ample connectivity options while ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it ideal for board-to-board connections. Trust in our 737-014-520-201 for superior performance and connectivity in your electronic projects.