737-014-520-206

Heilind Number:EDA737-014-520-206
Manufacturer:EDAC
Manufacturer Number:737-014-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 14 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Upgrade your setup with this essential component for seamless data transfer and power delivery.