737-014-522-201

Heilind Number:EDA737-014-522-201
Manufacturer:EDAC
Manufacturer Number:737-014-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of contacts featuring copper alloy construction, it offers excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing, along with 14 positions, provide ample connectivity options for your applications. Engineered for convenience, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for all your board-to-board PCB connectivity needs. Trust in its quality and performance to elevate the functionality of your electronic devices.