737-014-525-101

Heilind Number:EDA737-014-525-101
Manufacturer:EDAC
Manufacturer Number:737-014-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-525-101

Detailed Description

Introducing our 737-014-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. This sleek black connector, made from UL 94V-0 Thermoplastic Polyester, offers reliable performance in even the most demanding environments. With a single row design and 14 positions, it provides ample connectivity for your PCB assembly needs. The copper alloy contacts ensure high conductivity, while the press-fit installation method guarantees a secure and durable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your connectivity requirements.