737-014-525-206

Heilind Number:EDA737-014-525-206
Manufacturer:EDAC
Manufacturer Number:737-014-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a dual-row layout and 14 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your projects, this Card Edge Connector is the perfect choice for all your connectivity needs.