737-014-540-106

Heilind Number:EDA737-014-540-106
Manufacturer:EDAC
Manufacturer Number:737-014-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-540-106

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the 14 positions and .156 inch pitch provide ample connectivity options. Perfect for a variety of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior quality and make seamless board-to-board connections with ease. Elevate your electronic projects with this essential component.