737-014-540-201

Heilind Number:EDA737-014-540-201
Manufacturer:EDAC
Manufacturer Number:737-014-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-540-201

Detailed Description

Introducing our 737-014-540-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and 14 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures excellent conductivity, while the press-fit installation method guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries and environments. Trust in the quality and performance of our card edge connector to meet your connectivity requirements with precision and efficiency.