737-014-541-101

Heilind Number:EDA737-014-541-101
Manufacturer:EDAC
Manufacturer Number:737-014-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-541-101

Detailed Description

Introducing our 737-014-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing that ensures optimal safety and longevity. With a sleek single-row design and 14 positions, it provides ample connectivity in a compact form factor. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Engineered for efficiency, this connector is rated for 3A of current and can withstand temperatures ranging from -40 to 105°C. Trust in the quality and precision of this connector for your PCB assembly needs.