737-014-541-201

Heilind Number:EDA737-014-541-201
Manufacturer:EDAC
Manufacturer Number:737-014-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-541-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices requiring reliable board-to-board connectivity. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each offering 14 positions on a .156-inch pitch, it enables efficient signal transmission with a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for robust and consistent connections in your PCB assemblies. Elevate your electronic designs with our premium Card Edge Connector.