737-014-545-101

Heilind Number:EDA737-014-545-101
Manufacturer:EDAC
Manufacturer Number:737-014-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-545-101

Detailed Description

Introducing our 737-014-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a sophisticated black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures superior durability and performance in any application. With a compact design and straight mount orientation, it seamlessly integrates into your PCB layout. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage rating of 3 A. Boasting 14 positions in a single row configuration with a pitch of .156 inches, it offers ample connectivity options while maintaining precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in its quality and efficiency for all your board-to-board connection needs.