737-014-545-201

Heilind Number:EDA737-014-545-201
Manufacturer:EDAC
Manufacturer Number:737-014-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-545-201

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential component for seamless board-to-board connections in your electronic devices. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 14 positions, you can easily achieve secure and efficient connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers flexibility in installation. Rated for 3A of current and operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Press-fit Card Edge Connector for all your PCB connectivity needs.