737-014-545-206

Heilind Number:EDA737-014-545-206
Manufacturer:EDAC
Manufacturer Number:737-014-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage for reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures secure and efficient data transmission. With two rows and 14 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.