737-014-560-201

Heilind Number:EDA737-014-560-201
Manufacturer:EDAC
Manufacturer Number:737-014-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-560-201

Detailed Description

Introducing our 737-014-560-201 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed with precision in mind, this connector boasts a pitch of .156 inches and features two rows of 14 positions each, ensuring optimal connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh operating conditions, with an amperage rating of 3A. The straight mount orientation and row spacing of .2 inches make for easy installation and maintenance. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our product to deliver superior performance and durability for all your PCB connection needs.