737-014-560-206

Heilind Number:EDA737-014-560-206
Manufacturer:EDAC
Manufacturer Number:737-014-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-014-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-014-560-206

Detailed Description

Introducing our 737-014-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts offering 14 positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure fit. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for even the most demanding environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector.