737-015-520-101

Heilind Number:EDA737-015-520-101
Manufacturer:EDAC
Manufacturer Number:737-015-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-520-101

Detailed Description

Introducing our 737-015-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row design with 15 positions, ideal for compact and space-saving applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional appearance but also guarantees compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, perfect alignment is effortlessly achieved during installation. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy integration into any PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse industrial environments. Trust in the superior quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.