737-015-520-106

Heilind Number:EDA737-015-520-106
Manufacturer:EDAC
Manufacturer Number:737-015-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-520-106

Detailed Description

Introducing our 737-015-520-106 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient and stable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a variety of environments. Its .156 inch pitch and .2 inch row spacing allow for easy installation on your board. Trust in the quality and precision of our Card Edge Connector to deliver optimal performance in every connection.