737-015-522-101

Heilind Number:EDA737-015-522-101
Manufacturer:EDAC
Manufacturer Number:737-015-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-522-101

Detailed Description

Introducing the 737-015-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row configuration with 15 positions, perfect for a wide range of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and longevity in even the most demanding environments. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees performance and stability. Whether you're a professional in the field or a DIY enthusiast, trust the 737-015-522-101 for seamless board-to-board PCB connections.