737-015-522-106

Heilind Number:EDA737-015-522-106
Manufacturer:EDAC
Manufacturer Number:737-015-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-522-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector ( 737-015-522-106) for seamless and reliable board-to-board connections. Designed for optimal signal transmission, this connector features 15 positions in a single row with a pitch of .156 inches, ensuring precise alignment and secure mating. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional stability and fire resistance, while the Copper Alloy contacts provide superior conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation quick and easy. Trust in this connector for seamless connectivity in your PCB designs.