737-015-525-101

Heilind Number:EDA737-015-525-101
Manufacturer:EDAC
Manufacturer Number:737-015-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-525-101

Detailed Description

Introducing our 737-015-525-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity, while the 1-row configuration with 15 positions offers versatility and flexibility. The .156-inch pitch and .2-inch row spacing provide precise alignment, making installation a breeze. Rated for 3A of current, this connector is suitable for various power and signal applications. Its straight mount orientation allows for easy integration, while the wide operating temperature range of -40 to 105°C ensures reliability in harsh environments. Trust in the 737-015-525-101 for efficient and secure card edge connections in your PCB designs.