737-015-525-106

Heilind Number:EDA737-015-525-106
Manufacturer:EDAC
Manufacturer Number:737-015-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-525-106

Detailed Description

Upgrade your PCB connections with our 737-015-525-106 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and a contact material of Copper Alloy, it ensures reliable performance even in high-amperage applications, supporting up to 3 A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for 15 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector for efficient and secure board-to-board PCB connections in your electronic systems. Elevate your connectivity standards with this essential component from our lineup of high-quality connectors.