737-015-540-101

Heilind Number:EDA737-015-540-101
Manufacturer:EDAC
Manufacturer Number:737-015-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-540-101

Detailed Description

Introducing our 737-015-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector is not only visually appealing but also high-performing, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Its copper alloy contact material ensures efficient conductivity, while the precise .156-inch pitch and .2-inch row spacing accommodate 15 positions in a single row. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in various industries. Trust in the quality and efficiency of our Card Edge Connector for your PCB connectivity needs.