737-015-540-106

Heilind Number:EDA737-015-540-106
Manufacturer:EDAC
Manufacturer Number:737-015-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-540-106

Detailed Description

Introducing our robust and reliable Press-fit Card Edge Connector, designed for seamless integration into your PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. With a pitch of .156 inches and 15 positions, it offers efficient connectivity in a compact form factor. Engineered for precision, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and versatility of this Black Card Edge Connector to meet your connectivity needs with ease.