737-015-541-101

Heilind Number:EDA737-015-541-101
Manufacturer:EDAC
Manufacturer Number:737-015-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-541-101

Detailed Description

Enhance connectivity in electronic devices with our 737-015-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 15 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise positioning on PCBs. Its straight mount orientation facilitates easy installation, making it ideal for board-to-board connections. Trust in this high-quality connector for seamless integration and superior signal transmission in your electronic assemblies.