737-015-545-101

Heilind Number:EDA737-015-545-101
Manufacturer:EDAC
Manufacturer Number:737-015-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-015-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-015-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 15 positions, it offers efficient connectivity for various electronic applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with the 737-015-545-101 Card Edge Connector.