737-016-520-101

Heilind Number:EDA737-016-520-101
Manufacturer:EDAC
Manufacturer Number:737-016-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-520-101

Detailed Description

Upgrade your PCB connections with our 737-016-520-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The 16 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, provide seamless connectivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation offers ease of installation, making it a must-have component for your PCB assembly needs. Trust in its 3A amperage rating and superior quality construction for optimal performance. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.