737-016-520-201

Heilind Number:EDA737-016-520-201
Manufacturer:EDAC
Manufacturer Number:737-016-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-520-201

Detailed Description

Introducing our 737-016-520-201 Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers superior durability and safety. Featuring two rows of 16 contact positions, it allows for efficient and reliable board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality product to meet your connectivity needs with precision and performance.