737-016-522-101

Heilind Number:EDA737-016-522-101
Manufacturer:EDAC
Manufacturer Number:737-016-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-522-101

Detailed Description

Introducing our 737-016-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 16 positions, perfect for high-density applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability, while the copper alloy contacts provide efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial environments. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.