737-016-522-201

Heilind Number:EDA737-016-522-201
Manufacturer:EDAC
Manufacturer Number:737-016-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-522-201

Detailed Description

Introducing our 737-016-522-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 16 positions with ease, facilitating efficient data transfer. Engineered for versatility, this connector features a straight mount orientation, making it ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme environments. Trust in our 737-016-522-201 for seamless connectivity in your electronic systems.