737-016-525-101

Heilind Number:EDA737-016-525-101
Manufacturer:EDAC
Manufacturer Number:737-016-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-525-101

Detailed Description

Introducing our 737-016-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 16 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a variety of environments. Trust in the black-colored, straight-mount orientation connector for a secure and efficient connection every time. Upgrade your PCB setup with this high-quality Card Edge Connector.