737-016-525-206

Heilind Number:EDA737-016-525-206
Manufacturer:EDAC
Manufacturer Number:737-016-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a current rating of 3 A, it delivers efficient power transmission. The two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, offer a total of 16 positions for optimal signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.