737-016-540-101

Heilind Number:EDA737-016-540-101
Manufacturer:EDAC
Manufacturer Number:737-016-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-540-101

Detailed Description

Introducing our 737-016-540-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal functionality and durability, this connector features a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a contact material of Copper Alloy, it offers excellent conductivity, while the 16 positions and 1 row configuration provide ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation further enhances compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of industries. Trust in the quality and performance of our Press-fit Card Edge Connector for all your connectivity needs.