737-016-541-101

Heilind Number:EDA737-016-541-101
Manufacturer:EDAC
Manufacturer Number:737-016-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector, SKU 737-016-541-101. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 16 positions, it offers reliable power transmission at an amperage of 3A. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in the world of electronics.