737-016-541-106

Heilind Number:EDA737-016-541-106
Manufacturer:EDAC
Manufacturer Number:737-016-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-541-106

Detailed Description

Introducing our 737-016-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a pitch of .156 inches and 16 positions in a single row, this connector offers high-density connectivity for your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees optimal performance and longevity even in harsh operating environments with temperatures ranging from -40 to 105°C. The black color and straight mount orientation add a professional touch to your design. Trust in this connector for efficient and secure data transmission in your electronic devices.