737-016-541-201

Heilind Number:EDA737-016-541-201
Manufacturer:EDAC
Manufacturer Number:737-016-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-541-201

Detailed Description

Elevate your PCB connectivity with our 737-016-541-201 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and safety. With two rows of precision-machined Copper Alloy contacts, each with 16 positions spaced at .156 inches, seamless data transfer is guaranteed. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for seamless board-to-board connections in your projects. Explore more in our extensive range of PCB connectors.