737-016-545-101

Heilind Number:EDA737-016-545-101
Manufacturer:EDAC
Manufacturer Number:737-016-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-545-101

Detailed Description

Introducing our 737-016-545-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only offers a visually pleasing aesthetic but also boasts high performance capabilities. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from copper alloy, it ensures reliable conductivity in any application. Featuring a single row configuration with 16 positions and a pitch of .156 inches, it allows for easy and precise alignment. The straight mount orientation simplifies installation, while an impressive amperage rating of 3A guarantees optimal power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the quality and versatility of our Card Edge Connector to elevate the connectivity of your PCB setup.