737-016-560-201

Heilind Number:EDA737-016-560-201
Manufacturer:EDAC
Manufacturer Number:737-016-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-560-201

Detailed Description

Enhance your PCB connectivity with our 737-016-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering 16 positions, it provides reliable power delivery at an amperage of 3A. The .156 inch pitch and .2 inch row spacing make for easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component, a must-have in any professional setup.