737-016-560-206

Heilind Number:EDA737-016-560-206
Manufacturer:EDAC
Manufacturer Number:737-016-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-016-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-016-560-206

Detailed Description

Introducing our 737-016-560-206 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 positions each, it offers ample connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Rated for 3A of current, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connections.