737-017-520-101

Heilind Number:EDA737-017-520-101
Manufacturer:EDAC
Manufacturer Number:737-017-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-017-520-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 737-017-520-101). Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers optimal space efficiency for your electronic projects. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the most demanding environments. Upgrade to the future of connectivity with this essential component from our extensive range of PCB connectors.