737-017-522-101

Heilind Number:EDA737-017-522-101
Manufacturer:EDAC
Manufacturer Number:737-017-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-017-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-017-522-101

Detailed Description

Upgrade your PCB connections with our 737-017-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable performance, even in high-amperage applications, with a rating of 3 A. Thanks to its straight mount orientation and .156-inch pitch, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Elevate your circuit board setups with this essential component.