737-017-525-101

Heilind Number:EDA737-017-525-101
Manufacturer:EDAC
Manufacturer Number:737-017-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-017-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-017-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously engineered for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both robust construction and a professional aesthetic. With a single row design housing 17 gold-plated Copper Alloy contacts, each boasting a current rating of 3 A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in demanding environments. Trust in its quality and performance to elevate your PCB connectivity solutions.