737-017-540-101

Heilind Number:EDA737-017-540-101
Manufacturer:EDAC
Manufacturer Number:737-017-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-017-540-101

Detailed Description

Introducing our 737-017-540-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a high amperage rating of 3A, it is suitable for powering various devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 17 positions in a single row, this connector provides ample connectivity options. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the quality and efficiency of our Card Edge Connector for all your PCB interconnection needs.