737-017-541-101

Heilind Number:EDA737-017-541-101
Manufacturer:EDAC
Manufacturer Number:737-017-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-017-541-101

Detailed Description

Introducing our 737-017-541-101 Press-fit Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only adds a touch of sophistication to your electronics but also offers high performance with a 3A amperage rating. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With 17 positions and a .156-inch pitch, it provides ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure easy installation and reliable performance, making it an essential component for any PCB assembly. Upgrade your connectivity game with our cutting-edge Card Edge Connector.